- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Handles, Locks & Latches ›
- 8040-440-SS-20
Description
+
Round Internal Thread Handle - Threaded #4-40 - Stainless Steel - Passivation Finish - 3" (76.20mm) Overall Length.
Search Keywords: 8040440SS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:8040-440-SS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$14.84
10
$14.10
25
$12.75
50
$8.36
100
$6.11
250
$4.64
500
$4.32
1,000 +
$4.19
Click for Quote
Log in
to unlock special pricing