- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 7215-SS
RAF
7215-SS
Nut Knurled Thumb 10-32-THD 12.7mm- HD DIA 1in/2in- HD DIA 0.5in- HD DIA 8.7mm-THK 11in/32in-THK 0.343in-THK Stainless Steel
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 7215-SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318160000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Thread Size: | #10-32 |
| Width Across Flats (Imperial): | N/R |
| Width Across Flats: | N/R |
| Body Thickness (Imperial - Decimal): | 0.343 in |
| Body Thickness: | 8.7 mm |