- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 7103-SS
Description
+
Screw Thumb Round-HD 6-32-THD 9.525mm-LG Stainless Steel
Search Keywords: 7103SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:7103-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
182 -
Body Diameter:3.45 mm
-
Body Length:9.525 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Can Ship immediately
Buy all 153 in-stock or the regular minimum order quantity of 182
Manufacturer Stock:
510
can ship
Stock lot only:
153
Minimum Order Quantity:
182
Order Increment:
182
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.9306
182
$0.8460
364
$0.8280
546
$0.8180
1,092
$0.8010
2,548
$0.7790
5,096
$0.7620
7,644
$0.7520
10,010 +
$0.7450
Click for Quote
Log in
to unlock special pricing