- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6912-SS-20
Description
+
Shoulder Screw - Cheese Head - Hex Drive - #6-32 Thread Size - 0.281" (7.14mm) Head Dia - 0.688" (17.46mm) Length - Stainless Steel, Passivated.
Search Keywords: 6912SS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:6912-SS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318156070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,369
can ship 6/14/27
Minimum Order Quantity:
5
70 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
5
$9.26
25
$8.39
50
$7.94
100
$4.76
250
$3.05
500
$2.23
1,000 +
$1.57
Click for Quote
Log in
to unlock special pricing