- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Washers ›
- 5165-TE-125
Description
+
Flat Washer - Teflon - 0.062" (1.5748mm) Length.
Search Keywords: 5165TE125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:5165-TE-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
320
can ship
Minimum Order Quantity:
50
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$0.5025
250
$0.4570
1,000
$0.4393
2,500
$0.2729
5,000
$0.2176
7,500
$0.2079
10,000
$0.1871
15,000 +
$0.1843
Click for Quote
Log in
to unlock special pricing