Image is representational - see manufacturer specifications

RAF Authorized Distributor

4750-6

Jack Screw, 3/16 hex, 1/2 in length (threaded portion), hdwe included | RAF 4750-6

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jack Screw, 3/16 hex, 1/2 in length (threaded portion), hdwe included | RAF 4750-6
Search Keywords: 47506
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4750-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318152000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Length:
    12.7 mm
  • Body Diameter:
    2.84 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4750-6 RoHS compliant?
Yes, 4750-6 is RoHS compliant.
What is the lead time for 4750-6?
The standard lead time for 4750-6 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,476   can ship 10/12/26
Manufacturer Stock:
18,740 can ship
Minimum Order Quantity:
25
25 Weeks can ship 3/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.7890
250
$0.5619
500
$0.4742
1,000
$0.4302
2,500
$0.3983
5,000
$0.3809
7,500
$0.3799
10,000 +
$0.3790
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!