- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 4750-5
Description
+
Screw Jack Flat-HD 4-40-THD 7in/16in-LG Steel ASTM-108 Zinc Yellow Chromate ASTM-B-633
Search Keywords: 47505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4750-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
662 -
Body Length:11.18 mm
-
Body Diameter:2.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
951
Can Ship immediately
Minimum Order Quantity:
662
Order Increment:
662
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
662
$0.3130
1,324
$0.3101
2,648
$0.3078
5,296
$0.3063
7,944
$0.3055
10,592
$0.3048
25,156
$0.3040
50,312 +
$0.3032
Click for Quote
Log in
to unlock special pricing