- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Screws ›
- 4750-4
Description
+
Screws Jack Steel Hex Head 4-40
Search Keywords: 47504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4750-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318152000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
703 -
Body Diameter:2.84 mm
-
Body Length:9.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Can Ship immediately
Manufacturer Stock:
5,955
can ship
Minimum Order Quantity:
703
Order Increment:
703
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
703
$0.2147
1,406
$0.2100
2,812
$0.2085
5,624
$0.2043
7,733
$0.2038
10,545
$0.2033
25,308
$0.2005
50,616 +
$0.2000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT