Image is representational - see manufacturer specifications

RAF Authorized Distributor

4750-1

Jack Screw, 3/16 hex, 3/16 in length (threaded portion), hdwe included | RAF 4750-1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Jack Screw, 3/16 hex, 3/16 in length (threaded portion), hdwe included | RAF 4750-1
Search Keywords: 47501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 4750-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318152000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Diameter: 2.84 mm
Body Length: 4.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4750-1 RoHS compliant?
Yes, 4750-1 is RoHS compliant.
What is the lead time for 4750-1?
The standard lead time for 4750-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 12/7/26
Manufacturer Stock:
628,121 can ship
Minimum Order Quantity:
25
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6499
25
$0.5908
250
$0.4047
500
$0.3435
1,000
$0.3141
2,500
$0.2989
5,000
$0.2895
7,500
$0.2888
10,000 +
$0.2881
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!