- Home ›
- All Products›
- Fasteners & Hardware ›
- Spacers ›
- Spacers ›
- 4689-2520-SS
RAF
4689-2520-SS
Standoff, Hex, Stainless Steel, Male/Female, 1/4-20, 1.5" (38.1 mm) | RAF 4689-2520-SS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 4689-2520-SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318190000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |