- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4689-2520-S-12
RAF
4689-2520-S-12
Standoffs Hex Male-Female M/F 12.7mm 1/4-20 38.1mm Steel Zinc Clear Chromate ASTM -B-633
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4689-2520-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
186 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:38.1 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Steel
-
Thread Size:1/4-20