- Home ›
- All Products›
- 4652-832-SS
Description
+
Hex Standoff - Threaded - Female/Female - #8-32 Screw Thread - 2.500" (63.50mm) Length - Stainless Steel.
Search Keywords: 4652832SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4652-832-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Manufacturer Stock:
105
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$11.61
25
$10.59
50
$10.14
100
$6.15
250
$5.02
500
$3.98
1,000 +
$3.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT