- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4648-1032-S-12
RAF
4648-1032-S-12
Standoff, Hex, Steel, Male/Female, 10-32, 2" (50.8 mm), Satin Chrome | RAF 4648-1032-S-12
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standoff, Hex, Steel, Male/Female, 10-32, 2" (50.8 mm), Satin Chrome | RAF 4648-1032-S-12
Search Keywords: 46481032S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4648-1032-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
371
Product Guides
+
Frequently Asked Questions
Is 4648-1032-S-12 RoHS compliant?
Yes, 4648-1032-S-12 is RoHS compliant.
What is the lead time for 4648-1032-S-12?
The standard lead time for 4648-1032-S-12 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Can Ship immediately
Manufacturer Stock:
138
can ship
Minimum Order Quantity:
25
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$0.922
371
$0.852
742
$0.834
1,113
$0.824
2,597
$0.802
5,194
$0.784
7,791
$0.774
10,017 +
$0.767
Click for Quote
Log in
to unlock special pricing