- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4644-1032-SS-0
Description
+
Standoffs Hex Male-Female M/F 9.53mm 10-32 44.45mm Stainless Steel Plain
Search Keywords: 46441032SS0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4644-1032-SS-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Plain
-
Body Length:44.45 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Stainless Steel
-
Thread Size:#10-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
4
$29.74
19
$8.01
50
$7.50
100
$4.99
250
$4.36
500
$3.58
1,000 +
$2.59
Click for Quote
Log in
to unlock special pricing