- Home ›
- All Products›
- 4615-632-SS-20
Description
+
Hex Standoff - Threaded - Male/Female - #6-32 Screw Thread - 5.250" (133.35mm) Length - Stainless Steel - Passivate MIL-F-14072F Finish.
Search Keywords: 4615632SS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4615-632-SS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.22
10
$15.52
25
$15.09
50
$14.68
100
$11.30
250
$9.15
500 +
$7.24
Click for Quote
Log in
to unlock special pricing