- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4575-1032-SS
Description
+
Hex Standoff - Male/Female - Threaded - #10-32 Thread Size - 0.313" (7.95mm) 5/16" Hex Outside Diameter - Stainless Steel.
Search Keywords: 45751032SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4575-1032-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,231
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
150
$1.31
300
$1.25
600
$1.19
1,050
$1.18
2,550
$1.15
5,100
$1.11
7,500
$1.10
10,050 +
$1.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT