- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4569-632-SS
RAF
4569-632-SS
Standoff, Hex - SS, No Fin - OD: 0.25 in - L: 3.75 In - A: 6-32 UNC 2B x 0.375 in - B: 6-32 UNC 2A x 0.25 in -
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4569-632-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/R
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Stainless Steel
-
Thread Size:#6-32