- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4558-632-S-12
RAF
4558-632-S-12
Standoffs Hex Male-Female M/F 6.35mm 6-32 50.8mm Steel Zinc Clear Chromate
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4558-632-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
198 -
Finish:Zinc Clear Chromate
-
Body Length:50.8 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Steel
-
Thread Size:#6-32