- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4551-440-SS
Description
+
Standoff Hex M/F 4-40-THD Stainless Steel Plain
Search Keywords: 4551440SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4551-440-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Finish:Plain
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Stainless Steel
-
Thread Size:#4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Buy all 37 in-stock or the regular minimum order quantity of 64
Manufacturer Stock:
23
can ship
Stock lot only:
37
Minimum Order Quantity:
64
Order Increment:
64
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$3.5178
64
$3.1980
128
$1.9390
256
$1.6110
512
$1.3070
1,024
$1.0190
2,560
$0.8160
5,056
$0.6730
7,552 +
$0.6720
Click for Quote
Log in
to unlock special pricing