- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4546-632-AL
Description
+
Standoffs Hex Male-Female M/F 6.35mm 6-32 31.75mm Aluminum
Search Keywords: 4546632AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4546-632-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
357 -
Finish:N/A
-
Body Length:31.75 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Aluminum
-
Thread Size:#6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,916
can ship
Minimum Order Quantity:
357
Order Increment:
357
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
357
$0.5484
714
$0.5239
1,071
$0.5160
2,856
$0.4808
5,355
$0.4736
7,854
$0.4665
10,353
$0.4595
15,351 +
$0.4526
Click for Quote
Log in
to unlock special pricing