- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4542-832-S-12
Description
+
Standoffs Hex Male-Female M/F 6.35mm 8-32 25.4mm Steel Zinc Clear Chromate
Search Keywords: 4542832S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4542-832-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
581 -
Finish:Zinc Clear Chromate
-
Body Length:25.4 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Steel
-
Thread Size:#8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$0.871
250
$0.708
581
$0.676
1,162
$0.647
2,905
$0.621
5,229
$0.611
7,553
$0.602
10,458 +
$0.593
Click for Quote
Log in
to unlock special pricing