- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4538-440-SS
Description
+
Standoffs Hex Male-Female M/F 6.35mm 4-40 19.05mm Stainless Steel
Search Keywords: 4538440SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4538-440-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:19.05 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Stainless Steel
-
Thread Size:#4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
583
Can Ship immediately
Manufacturer Stock:
7,750
can ship
Minimum Order Quantity:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$1.191
100
$0.899
250
$0.895
500
$0.845
1,000
$0.796
2,500
$0.792
5,000
$0.788
7,500 +
$0.784
Click for Quote
Log in
to unlock special pricing