- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4538-440-S-12
Description
+
Standoffs Hex Male-Female M/F 6.35mm 4-40 19.05mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords: 4538440S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4538-440-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:19.05 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Steel
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
723
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$1.742
100
$1.633
250
$1.358
500
$1.103
1,000
$0.855
2,500
$0.686
5,000
$0.561
7,500 +
$0.554
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT