Image is representational - see manufacturer specifications

RAF Authorized Distributor

4537-632-AL-7

Standoff Hex M/F 6-32-THD Aluminum Clear Iridite

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoff Hex M/F 6-32-THD Aluminum Clear Iridite
Search Keywords: 4537632AL7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 4537-632-AL-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616106000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Finish: Clear Iridite13195
Outer Diameter: N/R
Type: Hex13202
Material: Aluminum13197
Thread Size: #6-3213201
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4537-632-AL-7 RoHS compliant?
Yes, 4537-632-AL-7 is RoHS compliant.
What is the lead time for 4537-632-AL-7?
The standard lead time for 4537-632-AL-7 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7569
250
$0.6936
500
$0.6664
1,000
$0.4983
2,500
$0.3608
5,000
$0.2964
7,500
$0.2886
10,000 +
$0.2830
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!