- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4536-632-S-12
RAF
4536-632-S-12
Standoff, 6-32, Steel, 1/4 in., 3/8 in., Hexagonal, Zinc, RoHS Compliant | RAF 4536-632-S-12
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4536-632-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:15.88 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Steel
-
Thread Size:6-32