- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4536-440-S-12
Description
+
Standoff, 4-40, Steel, 3/16 in., 1/4 in., Hexagonal, Zinc, RoHS Compliant | RAF 4536-440-S-12
Search Keywords: 4536440S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4536-440-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:15.88 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Steel
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,388
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$0.988
50
$0.800
250
$0.698
500
$0.657
1,000
$0.621
2,500
$0.618
5,000
$0.616
7,500 +
$0.615
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT