- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4534-632-B-12
RAF
4534-632-B-12
Standoffs Hex Male-Female M/F 6.35mm 6-32 12.7mm Brass Zinc Clear Chromate ASTM -B-633
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4534-632-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
591 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:12.7 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Brass
-
Thread Size:6-32