- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4532-632-SS
RAF
4532-632-SS
Standoff, Hex, Male/Female, Stainless Steel, 6-32 Thread, 0.375" (9.53 mm) | RAF 4532-632-SS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4532-632-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Finish:N/A
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Stainless Steel
-
Thread Size:6-32