- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4532-632-AL
RAF
4532-632-AL
Standoffs Hex Male-Female M/F 6.35mm 6-32 9.53mm Aluminum
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 4532-632-AL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616106000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Length: | 9.53 mm |
| Outer Diameter: | N/R |
| Type: | Hex Male-Female |
| Material: | Aluminum |
| Thread Size: | #6-32 |