- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4532-440-S-12
Description
+
Standoffs Hex Male-Female M/F 6.35mm 4-40 9.53mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords: 4532440S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4532-440-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
219 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Steel
-
Thread Size:4-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$2.32
219
$1.80
438
$1.75
657
$1.72
1,095
$1.65
2,628
$1.61
5,037
$1.57
7,665 +
$1.54
Click for Quote
Log in
to unlock special pricing