- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4530-632-S-12
Description
+
Standoffs Hex Male-Female M/F 6.35mm 6-32 6.35mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords: 4530632S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4530-632-S-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
727 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:6.35 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Steel
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.6962
250
$0.5839
727
$0.5403
1,454
$0.5171
2,908
$0.4959
5,089
$0.4885
7,997
$0.4811
15,267 +
$0.4739
Click for Quote
Log in
to unlock special pricing