- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4530-632-AL
RAF
4530-632-AL
Standoffs Hex Male-Female M/F 6.35mm 6-32 6.35mm Aluminum
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standoffs Hex Male-Female M/F 6.35mm 6-32 6.35mm Aluminum
Search Keywords: 4530632AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4530-632-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:6.35 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Aluminum
-
Thread Size:#6-32
Product Guides
+
Frequently Asked Questions
Is 4530-632-AL RoHS compliant?
Yes, 4530-632-AL is RoHS compliant.
What is the lead time for 4530-632-AL?
The standard lead time for 4530-632-AL is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183
Ships today, if you order in
Manufacturer Stock:
10,141
can ship
Minimum Order Quantity:
100
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
100
$0.4002
500
$0.3686
1,000
$0.3550
2,500
$0.2686
5,000
$0.2145
7,500
$0.2093
10,000
$0.2057
15,000 +
$0.2005
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT