Image is representational - see manufacturer specifications

RAF Authorized Distributor

4507-440-SS

Standoffs Hex Male-Female M/F 4.75mm 4-40 15.88mm Stainless Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoffs Hex Male-Female M/F 4.75mm 4-40 15.88mm Stainless Steel
Search Keywords: 4507440SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 4507-440-SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318190000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 277
Body Length: 15.88 mm
Outer Diameter: N/R
Type: Hex Male-Female
Material: Stainless Steel
Thread Size: #4-40
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4507-440-SS RoHS compliant?
Yes, 4507-440-SS is RoHS compliant.
What is the lead time for 4507-440-SS?
The standard lead time for 4507-440-SS is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,422 can ship
Minimum Order Quantity:
277
Order Increment:
277
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
277
$0.5542
554
$0.5429
1,108
$0.5317
2,770
$0.5169
5,263
$0.5065
7,756
$0.5002
10,249
$0.4957
15,235 +
$0.4893
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!