- Home ›
- All Products›
- Fasteners & Hardware ›
- Spacers ›
- Spacers ›
- 4507-440-AL
RAF
4507-440-AL
Standoff, Hex, Aluminum, Male/Female, 4-40, 0.625" (15.88 mm) | RAF 4507-440-AL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 4507-440-AL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616106000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |