help desk software
Image is representational - see mfr. specs

4504-440-SS

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 11.1mm Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.75mm 4-40 11.1mm Stainless Steel
Search Keywords: 4504440SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4504-440-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    327
  • Finish:
    N/A
  • Body Length:
    11.1 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Stainless Steel
  • Thread Size:
    #4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Can Ship immediately You may purchase in-stock quantity up to 234
Manufacturer Stock:
479 can ship
Minimum Order:
327
Available in less than min:
234
Order Increment:
327
11 Weeks can ship 2/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.008
327
$0.916
654
$0.848
1,308
$0.822
2,616
$0.796
5,232
$0.792
7,521
$0.788
10,137
$0.784
15,042 +
$0.780
Click for Quote
Log in to unlock special pricing