- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4504-440-AL
RAF
4504-440-AL
Standoffs Hex Male-Female M/F 4.75mm 4-40 11.1mm Aluminum
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4504-440-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
898 -
Finish:N/A
-
Body Length:11.1 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Aluminum
-
Thread Size:4-40