- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 4503-632-AL
Description
+
Standoffs Hex Male-Female M/F 4.75mm 6-32 9.53mm Aluminum
Search Keywords: 4503632AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:4503-632-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:9.53 mm
-
Outer Diameter:N/R
-
Type:Hex Male-Female
-
Material:Aluminum
-
Thread Size:6-32
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
272
can ship
Minimum Order Quantity:
99
5 Weeks
can ship
7/14/26