Image is representational - see mfr. specs

4502-440-AL

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 7.92mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.75mm 4-40 7.92mm Aluminum
Search Keywords: 4502440AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4502-440-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    926
  • Finish:
    N/A
  • Body Length:
    7.92 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
8,471 can ship
Minimum Order Quantity:
926
Order Increment:
926
11 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
926
$0.1609
1,852
$0.1591
2,778
$0.1580
5,556
$0.1562
8,334
$0.1552
25,002
$0.1523
50,004
$0.1505
100,008 +
$0.1495
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!