Image is representational - see mfr. specs

4501-440-S-12

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 6.35mm Steel Zinc Clear Chromate

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.75mm 4-40 6.35mm Steel Zinc Clear Chromate
Search Keywords: 4501440S12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4501-440-S-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    765
  • Finish:
    Zinc Clear Chromate
  • Body Length:
    6.35 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Steel
  • Thread Size:
    #4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.679
250
$0.576
765
$0.543
1,530
$0.525
3,060
$0.523
5,355
$0.520
7,650
$0.518
10,710 +
$0.515
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!