- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 3016-B-256-B-12
RAF
3016-B-256-B-12
Standoffs Round Swage F/F 3.96mm 2-56 7.44mm Brass Zinc Clear Chromate ASTM -B-633
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:3016-B-256-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:7.44 mm
-
Outer Diameter:3.96 mm
-
Type:Round Swage
-
Material:Brass
-
Thread Size:2-56