- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2183-832-S
RAF
2183-832-S
Standoff Hex F/F 8-32-THD Steel Plain
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2183-832-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Finish:Plain13195
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex13202
-
Material:Steel13197
-
Thread Size:#8-3213201