- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2116-632-N
Description
+
Hex Standoff - Threaded - Female/Female - #6-32 Thread Size - 0.250" (6.35mm) Outside Dia - 1.250" (31.75mm) Overall Length - Nylon.
Search Keywords: 2116632N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2116-632-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
108
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
108
Order Increment:
108
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$1.991
108
$1.810
324
$1.730
540
$1.680
1,080
$1.580
2,592
$1.540
5,076
$1.500
7,560
$1.480
10,044 +
$1.460
Click for Quote
Log in
to unlock special pricing