- Home ›
- All Products›
- Fasteners & Hardware ›
- Spacers ›
- Spacers ›
- 2114-632-AL
RAF
2114-632-AL
Hex Standoff - Female/Female - Threaded - #6-32 Thread Size - Aluminum - 1.125" (28.58mm) Overall Length.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hex Standoff - Female/Female - Threaded - #6-32 Thread Size - Aluminum - 1.125" (28.58mm) Overall Length.
Search Keywords: 2114632AL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAF |
| Part No: | 2114-632-AL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7616106000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
280 |
Product Guides
+
Frequently Asked Questions
Is 2114-632-AL RoHS compliant?
Yes, 2114-632-AL is RoHS compliant.
What is the lead time for 2114-632-AL?
The standard lead time for 2114-632-AL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,503
Can Ship immediately
Manufacturer Stock:
3,503
can ship
Minimum Order Quantity:
280
Order Increment:
280
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
280
$0.5492
560
$0.5381
1,120
$0.5270
2,520
$0.5139
5,040
$0.5028
7,560
$0.4963
10,080
$0.4917
15,120 +
$0.4852
Click for Quote
Log in
to unlock special pricing