- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2113-632-AL
RAF
2113-632-AL
The 2113-632-AL is a hexagon-shaped, female standoff made of aluminum for mechanical spacing in electronic assemblies.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2113-632-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Finish:N/A
-
Body Length:N/A
-
Outer Diameter:N/R
-
Type:Hex13202
-
Material:Aluminum13197
-
Thread Size:#6-3213201