- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2112-832-AL
Description
+
Hex Standoff, #8-32 Thrd Sz, 1 in L, Aluminum Plain, 1/4" Hex W
Search Keywords: 2112832AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2112-832-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
553 -
Finish:N/A
-
Body Length:25.4 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:#8-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
677
Ships today, if you order in
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
553
Order Increment:
553
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
553
$0.2762
1,106
$0.2706
2,765
$0.2631
5,530
$0.2575
7,742
$0.2548
10,507
$0.2523
15,484
$0.2492
25,438 +
$0.2451
Click for Quote
Log in
to unlock special pricing