- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2112-632-N
Description
+
Standoffs Hex F 6.35mm 6-32 25.4mm Nylon
Search Keywords: 2112632N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2112-632-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,857
can ship
Minimum Order Quantity:
5
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$5.89
50
$4.79
100
$3.83
250
$3.02
500
$2.45
1,000
$1.85
2,500
$1.47
5,000 +
$1.23
Click for Quote
Log in
to unlock special pricing