Image is representational - see manufacturer specifications

RAF Authorized Distributor

2112-632-AL

Standoff, Hex, Female/Female, Aluminum, 6-32 Thread, 1" (25.4 mm) | RAF 2112-632-AL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoff, Hex, Female/Female, Aluminum, 6-32 Thread, 1" (25.4 mm) | RAF 2112-632-AL
Search Keywords: 2112632AL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAF
Part No: 2112-632-AL
Unit of Measure: Per Each
RoHS: Yes
HTS: 7616106000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Length: 25.4 mm
Outer Diameter: N/R
Type: Hex
Material: Aluminum
Thread Size: #6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2112-632-AL RoHS compliant?
Yes, 2112-632-AL is RoHS compliant.
What is the lead time for 2112-632-AL?
The standard lead time for 2112-632-AL is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,620
Ships today, if you order in
Manufacturer Stock:
1,027 can ship
Minimum Order Quantity:
50
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5094
500
$0.4027
1,000
$0.3802
2,500
$0.3765
5,000
$0.3746
7,500
$0.3737
10,000
$0.3415
15,000 +
$0.3406
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!