- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2112-440-N
Description
+
Standoffs Hex F 6.35mm 4-40 25.4mm Nylon
Search Keywords: 2112440N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2112-440-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
393
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
393
Order Increment:
393
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.5482
393
$0.4984
786
$0.4761
1,179
$0.4690
2,751
$0.4493
5,109
$0.4370
7,860
$0.4253
10,218
$0.4190
15,327 +
$0.4127
Click for Quote
Log in
to unlock special pricing