- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2108-632-B-12
Description
+
Standoffs Hex F 6.35mm 6-32 19.05mm Brass Zinc Clear Chromate ASTM -B-633
Search Keywords: 2108632B12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2108-632-B-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:Zinc Clear Chromate ASTM -B-633
-
Body Length:19.05 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Brass
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$1.127
250
$0.916
500
$0.875
1,000
$0.670
2,500
$0.593
5,000
$0.582
7,500
$0.567
10,000 +
$0.565
Click for Quote
Log in
to unlock special pricing