- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 2108-632-AL
Description
+
Standoffs Hex F 6.35mm 6-32 19.05mm Aluminum
Search Keywords: 2108632AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAF
-
Part No:2108-632-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616106000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
731 -
Finish:N/A
-
Body Length:19.05 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Aluminum
-
Thread Size:6-32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 731
Manufacturer Stock:
14,642
can ship
Stock lot only:
1
Minimum Order Quantity:
731
Order Increment:
731
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.2242
731
$0.2038
1,462
$0.2015
2,924
$0.1992
5,117
$0.1974
8,041
$0.1959
25,585
$0.1920
50,439 +
$0.1898
Click for Quote
Log in
to unlock special pricing